MB9AF314NAPF-G-JNE1
Description: RISC Microcontroller, CMOS,

Overview of MB9AF314NAPF-G-JNE1 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MB9AF314NAPF-G-JNE1 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 78X3541
Newark Product Range:Fm3 Family Mb9Ax10 Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:40Mhz, Program Memory Size:256Kb, Ram Memory Size:32Kb, No. Of Pins:100Pins, Mcu Case Style:Qfp, No. Of I/O S:83I/O S Rohs Compliant: Yes |Cypress Infineon Technologies MB9AF314NAPF-G-JNE1 RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for MB9AF314NAPF-G-JNE1 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB9AF314NAPF-G-JNE1 by Cypress Semiconductor

MB9AF314NAPF-G-JNE1
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MB9AF314NAPF-G-JNE1
    Cypress Semiconductor
    RISC Microcontroller, CMOS,
    VS

Related Parts for MB9AF314NAPF-G-JNE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB9AF314NAPF-G-JNE1 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB9AF314NAPF-G-JNE1 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of MB9AF314NAPF-G-JNE1 would you like to use for your alert(s)?
  • Please alert me when MB9AF314NAPF-G-JNE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB9AF314NAPF-G-JNE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB9AF314NAPF-G-JNE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB9AF314NAPF-G-JNE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB9AF314NAPF-G-JNE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB9AF314NAPF-G-JNE1 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: