Part Details for MB9BF318SPMC-GK7E1 by Cypress Semiconductor
Overview of MB9BF318SPMC-GK7E1 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for MB9BF318SPMC-GK7E1
MB9BF318SPMC-GK7E1 CAD Models
MB9BF318SPMC-GK7E1 Part Data Attributes
|
MB9BF318SPMC-GK7E1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB9BF318SPMC-GK7E1
Cypress Semiconductor
RISC Microcontroller,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 19 | |
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 122 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 144 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |