Part Details for MB9BF322LQN-G-AVE2 by Cypress Semiconductor
Overview of MB9BF322LQN-G-AVE2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for MB9BF322LQN-G-AVE2
MB9BF322LQN-G-AVE2 CAD Models
MB9BF322LQN-G-AVE2 Part Data Attributes
|
MB9BF322LQN-G-AVE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB9BF322LQN-G-AVE2
Cypress Semiconductor
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-03-08 | |
JESD-609 Code | e3 | |
Technology | CMOS | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |