Part Details for MB9BF506RBPMC by Cypress Semiconductor
Overview of MB9BF506RBPMC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MB9BF506RBPMC
MB9BF506RBPMC CAD Models
MB9BF506RBPMC Part Data Attributes
|
MB9BF506RBPMC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB9BF506RBPMC
Cypress Semiconductor
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 80MHz, CMOS, PQFP120,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
JESD-30 Code | S-PQFP-G120 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP120,.7SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Current-Max | 118 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB9BF506RBPMC
This table gives cross-reference parts and alternative options found for MB9BF506RBPMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9BF506RBPMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY9BF506RBPMC-G-UNE1 | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP120, LQFP-120 | Infineon Technologies AG | MB9BF506RBPMC vs CY9BF506RBPMC-G-UNE1 |
MB9BF506RBPMC-G-UNE2 | RISC Microcontroller, | Cypress Semiconductor | MB9BF506RBPMC vs MB9BF506RBPMC-G-UNE2 |
MB9BF506RBPMC-G-UNE1 | RISC Microcontroller, | Cypress Semiconductor | MB9BF506RBPMC vs MB9BF506RBPMC-G-UNE1 |