Datasheets
MB9BF506RBPMC by:

RISC MICROCONTROLLER

Part Details for MB9BF506RBPMC by FUJITSU Semiconductor Limited

Overview of MB9BF506RBPMC by FUJITSU Semiconductor Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for MB9BF506RBPMC

MB9BF506RBPMC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MB9BF506RBPMC Part Data Attributes

MB9BF506RBPMC FUJITSU Semiconductor Limited
Buy Now Datasheet
Compare Parts:
MB9BF506RBPMC FUJITSU Semiconductor Limited RISC MICROCONTROLLER
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer FUJITSU LTD
Package Description QFP, QFP120,.7SQ,20
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Bit Size 32
CPU Family CORTEX-M3
JESD-30 Code S-PQFP-G120
Number of Terminals 120
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP120,.7SQ,20
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
RAM (bytes) 65536
ROM (words) 131072
ROM Programmability FLASH
Speed 80 MHz
Supply Current-Max 118 mA
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

MB9BF506RBPMC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB9BF506RBPMC by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB9BF506RBPMC by FUJITSU Semiconductor Limited

  • Please alert me when MB9BF506RBPMC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MB9BF506RBPMC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB9BF506RBPMC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MB9BF506RBPMC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB9BF506RBPMC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB9BF506RBPMC by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: