Part Details for MB9BF566LPMC1-G-JNE2 by Cypress Semiconductor
Overview of MB9BF566LPMC1-G-JNE2 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MB9BF566LPMC1-G-JNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3795
|
Newark | Product Range:Fm4 Family Mb9B560 Series Microcontrollers, Architecture:Arm Cortex-M4F, No. Of Bits:32Bit, Cpu Speed:160Mhz, Program Memory Size:512Kb, Ram Memory Size:64Kb, No. Of Pins:64Pins, Mcu Case Style:Lqfp Rohs Compliant: Yes |Cypress Infineon Technologies MB9BF566LPMC1-G-JNE2 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MB9BF566LPMC1-G-JNE2
MB9BF566LPMC1-G-JNE2 CAD Models
MB9BF566LPMC1-G-JNE2 Part Data Attributes
|
MB9BF566LPMC1-G-JNE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB9BF566LPMC1-G-JNE2
Cypress Semiconductor
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-06-22 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 160 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |