There are no models available for this part yet.
Overview of MBA25L-1/4 by ETI Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MBA25L-1/4 by ETI Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K4673
|
Newark | Dial, Potentiometer, 0.25Inch, Black, No. Of Turns:10Turns, Shaft Diameter:6.35Mm, Dial Composition:Black Finish, Product Range:- |Eti Systems MBA25L-1/4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$50.1000 / $72.5700 | Buy Now | |
DISTI #
5256-MBA25L-1/4-ND
|
DigiKey | SCALE DIAL 0.25" 10 TURN LOCKING Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$45.1480 / $62.5200 | Buy Now | |
DISTI #
882-MBA25L-1/4
|
Mouser Electronics | Knobs & Dials COUNTING DIAL 1/4" SHAFT SIZE RoHS: Compliant | 15 |
|
$45.1400 / $62.5200 | Buy Now | |
DISTI #
70089246
|
RS | Dial, Turns-Counting, Analog, 10 Turns, 50per Turn, Shaft Dia 0.25in, Aluminum | ETI Systems MBA25L-1/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$56.2000 / $63.1500 | Buy Now |