Part Details for MBASE063SB7151KFCA18 by TAIYO YUDEN
Overview of MBASE063SB7151KFCA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASE063SB7151KFCA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASE063SB7151KFCA18TR-ND
|
DigiKey | CAP CER 150PF 16V X7R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0225 | Buy Now |
DISTI #
MBASE063SB7151KFCA
|
Avnet Americas | MLCC, 0201, 16V, X7R, 150PF 10%, T&R - Tape and Reel (Alt: MBASE063SB7151KFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0185 / $0.0208 | Buy Now |
DISTI #
963-MBASE063SB7151KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 150pF X7R 0201 10% Industrial RoHS: Compliant | 0 |
|
$0.0150 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0156 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0171 / $0.0202 | Buy Now |
Part Details for MBASE063SB7151KFCA18
MBASE063SB7151KFCA18 CAD Models
MBASE063SB7151KFCA18 Part Data Attributes
|
MBASE063SB7151KFCA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASE063SB7151KFCA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MBASE063SB7151KFCA18
This table gives cross-reference parts and alternative options found for MBASE063SB7151KFCA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASE063SB7151KFCA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201YC151KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MBASE063SB7151KFCA18 vs 0201YC151KAT7A |
0201YC151KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MBASE063SB7151KFCA18 vs 0201YC151KAT9A |
MCASE063SB7151KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASE063SB7151KFCA18 vs MCASE063SB7151KFCA01 |
CM03X7R151K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MBASE063SB7151KFCA18 vs CM03X7R151K16AL |
0201YC151KA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MBASE063SB7151KFCA18 vs 0201YC151KA77A |
0201YC151KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MBASE063SB7151KFCA18 vs 0201YC151KAZ7A |
0201B151K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MBASE063SB7151KFCA18 vs 0201B151K160ST |
0201B151K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MBASE063SB7151KFCA18 vs 0201B151K160SB |
0201B151K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MBASE063SB7151KFCA18 vs 0201B151K160C |
CM03X7R151K16AN | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.00015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MBASE063SB7151KFCA18 vs CM03X7R151K16AN |