Part Details for MBASE063SB7221KFCA01 by TAIYO YUDEN
Overview of MBASE063SB7221KFCA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASE063SB7221KFCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASE063SB7221KFCA01TR-ND
|
DigiKey | CAP CER 220PF 16V X7R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0203 | Buy Now |
DISTI #
MBASE063SB7221KFCA
|
Avnet Americas | MLCC, 0201, 16V, X7R, 220PF 10%, T&R - Tape and Reel (Alt: MBASE063SB7221KFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0168 / $0.0189 | Buy Now |
DISTI #
963-BASE063SB7221KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 220pF X7R 0201 10% Industrial RoHS: Compliant | 0 |
|
$0.0140 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0142 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0155 / $0.0183 | Buy Now |
Part Details for MBASE063SB7221KFCA01
MBASE063SB7221KFCA01 CAD Models
MBASE063SB7221KFCA01 Part Data Attributes
|
MBASE063SB7221KFCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASE063SB7221KFCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MBASE063SB7221KFCA01
This table gives cross-reference parts and alternative options found for MBASE063SB7221KFCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASE063SB7221KFCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM033R71C221KA01D | Capacitor, Ceramic, Chip, General Purpose, 220pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | MBASE063SB7221KFCA01 vs GRM033R71C221KA01D |
VJ0201Y221KXJCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MBASE063SB7221KFCA01 vs VJ0201Y221KXJCW1BC |
MMASE063SB7221KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASE063SB7221KFCA01 vs MMASE063SB7221KFCA18 |
MCASE063SB7221KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASE063SB7221KFCA01 vs MCASE063SB7221KFCA01 |
MCASE063SB7221KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASE063SB7221KFCA01 vs MCASE063SB7221KFCA1J |
CGA1A2X7R1C221K030BA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBASE063SB7221KFCA01 vs CGA1A2X7R1C221K030BA |
GRM033R71C221KA01J | Capacitor, Ceramic, Chip, General Purpose, 220pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | MBASE063SB7221KFCA01 vs GRM033R71C221KA01J |
CC0201KRX7R7BB221 | Capacitor, Ceramic, Chip, General Purpose, 220pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | MBASE063SB7221KFCA01 vs CC0201KRX7R7BB221 |
MAASE063SB7221KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASE063SB7221KFCA01 vs MAASE063SB7221KFCA01 |
0201YC221KAT4A | Capacitor, Ceramic, Chip, General Purpose, 220pF, 16V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | MBASE063SB7221KFCA01 vs 0201YC221KAT4A |