There are no models available for this part yet.
Overview of MBASU063SCG040BFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MBASU063SCG040BFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK4181
|
Newark | Capacitor, Mlcc, 4Pf, C0G, 50V, 0603, Capacitance:4Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mbas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MBASU063SCG040BFNA01 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now | |
DISTI #
89AK4182
|
Newark | Capacitor, Mlcc, 4Pf, C0G, 50V, 0603, Capacitance:4Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mbas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MBASU063SCG040BFNA01 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now | |
DISTI #
587-MBASU063SCG040BFNA01CT-ND
|
DigiKey | CAP CER 4PF 50V C0G 0201 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0051 / $0.1000 | Buy Now | |
DISTI #
963-MBASU063SCG040BF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4pF C0G 0201 0.6x0.3x0.3mm -55+125C Tol=0.1pF RoHS: Compliant | 44900 |
|
$0.0050 / $0.1000 | Buy Now |