Part Details for MBASU063SCK2R7BFNA01 by TAIYO YUDEN
Overview of MBASU063SCK2R7BFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASU063SCK2R7BFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5243
|
Newark | Cap, Mlc, 2.7Pf, C0K, 50V, 0201, Capacitance:2.7Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0K, Product Range:Mbas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MBASU063SCK2R7BFNA01 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
97AK5242
|
Newark | Cap, Mlc, 2.7Pf, C0K, 50V, 0201, Capacitance:2.7Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0K, Product Range:Mbas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MBASU063SCK2R7BFNA01 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
587-MBASU063SCK2R7BFNA01CT-ND
|
DigiKey | CAP CER 2.7PF 50V C0K 0201 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
15000 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
963-MBASU063SCK2R7BF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0K 0201 0.33T Telecomm 2Term RoHS: Compliant | 15000 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel | 15000Reel |
|
$0.0053 / $0.0060 | Buy Now |
DISTI #
MBASU063SCK2R7BFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0K 0201 0.33T Telecomm 2Term RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0069 | Buy Now |