Part Details for MBASU105SB5104MFNA18 by TAIYO YUDEN
Overview of MBASU105SB5104MFNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASU105SB5104MFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASU105SB5104MFNA18TR-ND
|
DigiKey | CAP CER 0.1UF 50V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0277 | Buy Now |
DISTI #
MBASU105SB5104MFNA
|
Avnet Americas | MLCC, 0402, 50V, X5R, 0.10UF 20%, T&R - Tape and Reel (Alt: MBASU105SB5104MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0216 / $0.0244 | Buy Now |
DISTI #
963-MBASU105SB5104MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X5R 0402 20% Industrial RoHS: Compliant | 0 |
|
$0.0180 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0183 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0200 / $0.0237 | Buy Now |
DISTI #
MBASU105SB5104MFNA18
|
Avnet Abacus | MLCC, 0402, 50V, X5R, 0.10UF 20%, T&R (Alt: MBASU105SB5104MFNA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASU105SB5104MFNA18
MBASU105SB5104MFNA18 CAD Models
MBASU105SB5104MFNA18 Part Data Attributes
|
MBASU105SB5104MFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASU105SB5104MFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASU105SB5104MFNA18
This table gives cross-reference parts and alternative options found for MBASU105SB5104MFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU105SB5104MFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05D104MBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Surge Components Inc | MBASU105SB5104MFNA18 vs SCM05D104MBNC |
UMK105BJ104MVHF | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MBASU105SB5104MFNA18 vs UMK105BJ104MVHF |
04022B104M9BP0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | YAGEO Corporation | MBASU105SB5104MFNA18 vs 04022B104M9BP0D |
0402X104M500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Walsin Technology Corporation | MBASU105SB5104MFNA18 vs 0402X104M500CG |
C1005X5R1H104M050BB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MBASU105SB5104MFNA18 vs C1005X5R1H104M050BB |
225458743749 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | YAGEO Corporation | MBASU105SB5104MFNA18 vs 225458743749 |
223858713749 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | YAGEO Corporation | MBASU105SB5104MFNA18 vs 223858713749 |
C1005X5R1H104M(050BB) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MBASU105SB5104MFNA18 vs C1005X5R1H104M(050BB) |
CC0402MCX5R9BB104 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MBASU105SB5104MFNA18 vs CC0402MCX5R9BB104 |
GRM155R61H104ME14J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASU105SB5104MFNA18 vs GRM155R61H104ME14J |