Part Details for MBASU105SCG100JFNA01 by TAIYO YUDEN
Overview of MBASU105SCG100JFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASU105SCG100JFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7065
|
Newark | Capacitor, Mlc, 10Pf, C0G, 50V, 0402, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mbas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MBASU105SCG100JFNA01 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
01AM7066
|
Newark | Capacitor, Mlc, 10Pf, C0G, 50V, 0402, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mbas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MBASU105SCG100JFNA01 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
587-MBASU105SCG100JFNA01CT-ND
|
DigiKey | CAP CER 10PF C0G 50V 0402 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9950 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
963-MBASU105SCG100JF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 0.55T Telecomm 2Term RoHS: Compliant | 24831 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | MLCC, 0402, 50V, C0G, 10pF± 0.5pF, T&R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0053 / $0.0059 | Buy Now |
DISTI #
MBASU105SCG100JFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 0.55T Telecomm 2Term RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0058 / $0.0062 | Buy Now |
Part Details for MBASU105SCG100JFNA01
MBASU105SCG100JFNA01 CAD Models
MBASU105SCG100JFNA01 Part Data Attributes
|
MBASU105SCG100JFNA01
TAIYO YUDEN
Buy Now
|
Compare Parts:
MBASU105SCG100JFNA01
TAIYO YUDEN
|
Samacsys Manufacturer | TAIYO YUDEN |