Part Details for MBC50-47B13 by MACOM
Overview of MBC50-47B13 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBC50-47B13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MBC50-47B13-ND
|
DigiKey | COM CAPACITOR-BEAMLEAD, B13 Min Qty: 173 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9521 | Buy Now |
DISTI #
937-MBC50-47B13
|
Mouser Electronics | Silicon RF Capacitors / Thin Film Com Capacitor-Beamlead, B13 | 0 |
|
$10.7200 / $11.0100 | Order Now |
Part Details for MBC50-47B13
MBC50-47B13 CAD Models
MBC50-47B13 Part Data Attributes
|
MBC50-47B13
MACOM
Buy Now
Datasheet
|
Compare Parts:
MBC50-47B13
MACOM
Film Capacitor, Silicon Nitride, 50V, 20% +Tol, 20% -Tol, 0.000047uF, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.55 | |
Capacitance | 0.000047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON NITRIDE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Terminal Shape | BEAM LEAD |