Part Details for MBCC-512 by Banner Engineering Corp
Overview of MBCC-512 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MBCC-512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H1184
|
Newark | Sensor Cable, Connector Type A:7/8"-16-2B Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:4M, Cable Length - Imperial:13.123Ft, Product Range:-, Accessory Type:Cordset Rohs Compliant: Yes |Banner Engineering MBCC-512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$60.6400 | Buy Now |
DISTI #
2170-MBCC-512-ND
|
DigiKey | CBL CIRC 5POS FMALE TO WIRE 12' Min Qty: 1 Lead time: 12 Weeks Container: Box |
57 In Stock |
|
$61.0000 | Buy Now |
DISTI #
778-MBCC-512
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset 7/8 in Single Ended, 5-pin Straight Female Connector, 3.66 m (12 ft) in Length, Black PVC Jacket, Nylon Black Nut | 39 |
|
$61.0000 | Buy Now |
|
Neutron USA | Single Ended Cordset, 7/8 Inch Female to Pigtail, 4 m, PVC, MBCC Series | 0 |
|
$152.8700 | Buy Now |
Part Details for MBCC-512
MBCC-512 CAD Models
MBCC-512 Part Data Attributes:
|
MBCC-512
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
MBCC-512
Banner Engineering Corp
CDS MN 5 F ST 4.0
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 2.04 inch | |
Body Diameter | 1 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CUL; UL | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |