Part Details for MBH-1515175B/240 by Omega Engineering
Overview of MBH-1515175B/240 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBH-1515175B/240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8384
|
Newark | Surface Heater, Band, 175W, 24W/In2 Rohs Compliant: Yes |Omega MBH-1515175B/240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3800 | Buy Now |
DISTI #
MBH-1515175B/240
|
Avnet Americas | MICA INSULATED BAND HEATERS, 1" TO 11, " I.D - Bulk (Alt: MBH-1515175B/240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$86.5569 | Buy Now |