Part Details for MBJ6303 by AMETEK Inc
Overview of MBJ6303 by AMETEK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJ6303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70663847
|
RS | Motor, Ametek PRESTOLITE, 3.4HP, 4.5", 12VDC, 4 pole, 1700-3600rpm | AMETEK LAMB MBJ6303 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$216.2300 / $270.2800 | RFQ |