Part Details for MBJCG32MAB7475KPPA18 by TAIYO YUDEN
Overview of MBJCG32MAB7475KPPA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCG32MAB7475KPPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCG32MAB7475KPPA18TR-ND
|
DigiKey | CAP CER 4.7UF 35V X7R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5087 | Buy Now |
DISTI #
MBJCG32MAB7475KPPA
|
Avnet Americas | MLCC, 1210, 35V, X7R, 4.7UF 10%, T&R - Tape and Reel (Alt: MBJCG32MAB7475KPPA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4903 / $0.5709 | Buy Now |
DISTI #
963-MBJCG32MAB7475KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 4.7uF X7R 1210 10% Industrial RoHS: Compliant | 0 |
|
$0.4320 / $1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.4480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4709 / $0.5538 | Buy Now |
Part Details for MBJCG32MAB7475KPPA18
MBJCG32MAB7475KPPA18 CAD Models
MBJCG32MAB7475KPPA18 Part Data Attributes
|
MBJCG32MAB7475KPPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCG32MAB7475KPPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MBJCG32MAB7475KPPA18
This table gives cross-reference parts and alternative options found for MBJCG32MAB7475KPPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCG32MAB7475KPPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCG32MAB7475KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCG32MAB7475KPPA18 vs MBJCG32MAB7475KPPA01 |
MMJCG32MAB7475KPPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCG32MAB7475KPPA18 vs MMJCG32MAB7475KPPA18 |
MMJCG32MAB7475KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCG32MAB7475KPPA18 vs MMJCG32MAB7475KPPA01 |