Part Details for MBJCH32NSB7223KTPA01 by TAIYO YUDEN
Overview of MBJCH32NSB7223KTPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCH32NSB7223KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCH32NSB7223KTPA01TR-ND
|
DigiKey | CAP CER 0.022UF 100V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1804 | Buy Now |
DISTI #
MBJCH32NSB7223KTPA
|
Avnet Americas | CAPACITOR,CERAMIC,SOFT TERMINATION,1210,100V,X7R,0.022 F, 10% - Tape and Reel (Alt: MBJCH32NSB7223KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1763 / $0.1986 | Buy Now |
DISTI #
963-BJCH32NSB7223KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.022uF X7R 1210 10% Industrial RoHS: Compliant | 0 |
|
$0.1640 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1488 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1611 / $0.2487 | Buy Now |
DISTI #
MBJCH32NSB7223KTPA01
|
Avnet Abacus | CAPACITOR,CERAMIC,SOFT TERMINATION,1210,100V,X7R,0.022 F, 10% (Alt: MBJCH32NSB7223KTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBJCH32NSB7223KTPA01
MBJCH32NSB7223KTPA01 CAD Models
MBJCH32NSB7223KTPA01 Part Data Attributes
|
MBJCH32NSB7223KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCH32NSB7223KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MBJCH32NSB7223KTPA01
This table gives cross-reference parts and alternative options found for MBJCH32NSB7223KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCH32NSB7223KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCH32NSB7223KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32NSB7223KTPA01 vs MCJCH32NSB7223KTPA1J |
MMJCH32NSB7223KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32NSB7223KTPA01 vs MMJCH32NSB7223KTPA01 |
CB1210X7R223KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | Quantic UTC | MBJCH32NSB7223KTPA01 vs CB1210X7R223KS |
MAASH32NSB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32NSB7223KTPA01 vs MAASH32NSB7223KTNA01 |
CB1210X7R223KST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | Quantic UTC | MBJCH32NSB7223KTPA01 vs CB1210X7R223KST |
C1210X7R101-223KP6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | VENKEL LTD | MBJCH32NSB7223KTPA01 vs C1210X7R101-223KP6B |
1210Y223KBPV | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1311, | SRT Micro Ceramique | MBJCH32NSB7223KTPA01 vs 1210Y223KBPV |
MCJCH32NSB7223KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32NSB7223KTPA01 vs MCJCH32NSB7223KTPA01 |
C1210X7R101-223KN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | MBJCH32NSB7223KTPA01 vs C1210X7R101-223KN6E |
C1210X7R101-223KSN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | VENKEL LTD | MBJCH32NSB7223KTPA01 vs C1210X7R101-223KSN6E |