There are no models available for this part yet.
Overview of MBJCT168BB7473MTPA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBJCT168BB7473MTPA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MBJCT168BB7473MTPA01TR-ND
|
DigiKey | CAP CER 0.047UF 25V X7R 0603 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0539 | Buy Now | |
DISTI #
MBJCT168BB7473MTPA
|
Avnet Americas | CAP ,MLCC ,0603,25V ,X7R,0.047UF 20% ,T&R - Tape and Reel (Alt: MBJCT168BB7473MTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0475 | Buy Now | |
DISTI #
963-BJCT168BB7473MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.047uF X7R 0603 20% Industrial RoHS: Compliant | 0 |
|
$0.0430 / $0.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0356 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0317 / $0.0493 | Buy Now | ||
DISTI #
MBJCT168BB7473MTPA01
|
Avnet Abacus | CAP ,MLCC ,0603,25V ,X7R,0.047UF 20% ,T&R (Alt: MBJCT168BB7473MTPA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MBJCT168BB7473MTPA01 by TAIYO YUDEN
Part Data Attributes for MBJCT168BB7473MTPA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for MBJCT168BB7473MTPA01
This table gives cross-reference parts and alternative options found for MBJCT168BB7473MTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCT168BB7473MTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X473M250SNW | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Capax Technologies Inc | MBJCT168BB7473MTPA01 vs 0603X473M250SNW |
CM105X7R473M25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MBJCT168BB7473MTPA01 vs CM105X7R473M25AL |
CS0603MRX7R8BB473 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, | YAGEO Corporation | MBJCT168BB7473MTPA01 vs CS0603MRX7R8BB473 |
0603X473M250SW-C | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Capax Technologies Inc | MBJCT168BB7473MTPA01 vs 0603X473M250SW-C |
0603H0250473MXTS02A5 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Knowles Capacitors | MBJCT168BB7473MTPA01 vs 0603H0250473MXTS02A5 |
C0603T473M3RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | MBJCT168BB7473MTPA01 vs C0603T473M3RBLTM |
AC0603MPX7R8BB473 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | MBJCT168BB7473MTPA01 vs AC0603MPX7R8BB473 |
C0603T473M3RBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, | KEMET Corporation | MBJCT168BB7473MTPA01 vs C0603T473M3RBC7411 |
GRM188R71E473MA01C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBJCT168BB7473MTPA01 vs GRM188R71E473MA01C |
DM105X7R473M25KN | CAP,CERAMIC,47NF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MBJCT168BB7473MTPA01 vs DM105X7R473M25KN |