Memory
MBM27C64-25Z
Description: EPROM, 8KX8, 250ns, CMOS, CDIP28,

Overview of MBM27C64-25Z by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Computing and Data Storage Financial Technology (Fintech) Agriculture Technology Telecommunications Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
2SA1646-Z-AZ Renesas Electronics Corporation Bipolar Power Transistors, MP-25Z, /
2SA1069A(0)-ZJ-E2-AZ Renesas Electronics Corporation Bipolar Power Transistors, MP-25Z, /
2SB1669(0)-Z-E1-AZ Renesas Electronics Corporation Bipolar Power Transistors, MP-25Z, /

Price & Stock for MBM27C64-25Z by FUJITSU Limited

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   45
RFQ

CAD Models for MBM27C64-25Z by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM27C64-25Z by FUJITSU Limited

MBM27C64-25Z
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FUJITSU LTD
Part Package Code
DIP
Package Description
DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
250 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T28
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
21 V
Qualification Status
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MBM27C64-25Z
    FUJITSU Limited
    EPROM, 8KX8, 250ns, CMOS, CDIP28,
    VS

Related Parts for MBM27C64-25Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM27C64-25Z by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM27C64-25Z by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MBM27C64-25Z would you like to use for your alert(s)?
  • Please alert me when MBM27C64-25Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM27C64-25Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM27C64-25Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM27C64-25Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM27C64-25Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM27C64-25Z by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: