Part Details for MBR0520-TP by Micro Commercial Components
Overview of MBR0520-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR0520-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR0520TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 500MA SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67624 In Stock |
|
$0.0295 / $0.3000 | Buy Now |
DISTI #
833-MBR0520-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 20Vr 14Vrms 20V 5.5A 0.45V 30pF RoHS: Compliant | 39671 |
|
$0.0360 / $0.2300 | Buy Now |
|
Future Electronics | MBR0520 Series 20 V 0.5 A Surface Mount Schottky Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 885000Reel |
|
$0.0343 / $0.0392 | Buy Now |
|
Bristol Electronics | 2516 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 2493 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.5A, 20V V(RRM), SILICON | 80 |
|
$0.0980 / $0.1470 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.5A, 20V V(RRM), SILICON | 130 |
|
$0.4020 / $0.6700 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.5A, 20V V(RRM), SILICON | 11 |
|
$2.7940 / $3.8100 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.5A, 20V V(RRM), SILICON | 13832 |
|
$0.4455 / $1.4850 | Buy Now |
Part Details for MBR0520-TP
MBR0520-TP CAD Models
MBR0520-TP Part Data Attributes
|
MBR0520-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBR0520-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MBR0520-TP
This table gives cross-reference parts and alternative options found for MBR0520-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0520-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0520LT3G | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL | onsemi | MBR0520-TP vs MBR0520LT3G |
SBR80520LT3G | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MBR0520-TP vs SBR80520LT3G |
MURX0515 | Rectifier Diode, 1 Element, 0.5A, Silicon, SOD-123, 2 PIN | Micro Commercial Components | MBR0520-TP vs MURX0515 |
B0530WS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0520-TP vs B0530WS |
MBR0520PBF | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon | Vishay Semiconductors | MBR0520-TP vs MBR0520PBF |
MBR0530 | Schottky Power Rectifier, Surface Mount, 0.5 A, 30 V Schottky Rectifier, 0.5A, 30V in SOD-123 Package, 3000-REEL | onsemi | MBR0520-TP vs MBR0530 |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | MBR0520-TP vs MBR0530 |
NRVB0530T1G | 500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MBR0520-TP vs NRVB0530T1G |
B0530W | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MBR0520-TP vs B0530W |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MBR0520-TP vs MBR0530 |