Part Details for MBR10100-BP by Micro Commercial Components
Overview of MBR10100-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR10100-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MBR10100-BP-ND
|
DigiKey | Interface Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3961 | Buy Now |
DISTI #
833-MBR10100-BP
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.3770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3780 | Buy Now |
DISTI #
MBR10100-BP
|
TME | Diode: Schottky rectifying, THT, 100V, 10A, TO220AC, tube, Ir: 100uA Min Qty: 1 | 0 |
|
$0.5280 / $0.8200 | RFQ |
Part Details for MBR10100-BP
MBR10100-BP CAD Models
MBR10100-BP Part Data Attributes
|
MBR10100-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBR10100-BP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MBR10100-BP
This table gives cross-reference parts and alternative options found for MBR10100-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10100-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10100 | Rectifier Diode, | Taitron Components Inc | MBR10100-BP vs MBR10100 |
MBR10100C0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MBR10100-BP vs MBR10100C0 |
NRVB10100G | Schottky Power Rectifier, Switch-mode, 10 A, 100 V, TO-220AC 2 LEAD, 50-TUBE, Automotive Qualified | onsemi | MBR10100-BP vs NRVB10100G |
MBR10100-M3/4W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MBR10100-BP vs MBR10100-M3/4W |
MBRF10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Fagor Electrónica | MBR10100-BP vs MBRF10100 |
SBL10100-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR10100-BP vs SBL10100-BP |
MBR10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Fagor Electrónica | MBR10100-BP vs MBR10100 |
MBR10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | Diotec Semiconductor AG | MBR10100-BP vs MBR10100 |