Part Details for MBR10100-E3/4W by Vishay Semiconductors
Overview of MBR10100-E3/4W by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR10100-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR10100-E3/4WGI-ND
|
DigiKey | DIODE SCHOTTKY 100V 10A TO220AC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3243 In Stock |
|
$0.6072 / $1.6200 | Buy Now |
|
New Advantage Corporation | MBR10 Series Dual 100 V 150 A Through Hole Schottky Rectifier - TO-220-2 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 7950 |
|
$0.4800 / $0.5143 | Buy Now |
Part Details for MBR10100-E3/4W
MBR10100-E3/4W CAD Models
MBR10100-E3/4W Part Data Attributes
|
MBR10100-E3/4W
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBR10100-E3/4W
Vishay Semiconductors
DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR10100-E3/4W
This table gives cross-reference parts and alternative options found for MBR10100-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10100-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | Surge Components Inc | MBR10100-E3/4W vs MBR10100 |
MBR10100-E3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | MBR10100-E3/4W vs MBR10100-E3/4W |
MBR10100HC0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MBR10100-E3/4W vs MBR10100HC0 |
MBR10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR10100-E3/4W vs MBR10100 |
SBT10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MBR10100-E3/4W vs SBT10100 |
MBR10100D0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MBR10100-E3/4W vs MBR10100D0 |
MBR10100G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MBR10100-E3/4W vs MBR10100G |
MBR10100G | Schottky Power Rectifier, Switch-mode, 10 A, 100 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | MBR10100-E3/4W vs MBR10100G |
PBYR10100 | 10A, 100V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | NXP Semiconductors | MBR10100-E3/4W vs PBYR10100 |