Part Details for MBR10100 by SPC Multicomp
Overview of MBR10100 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MBR10100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T4200
|
Newark | Schottky Diode, 10A, 100V, To-220A, Repetitive Peak Reverse Voltage:100V, Average Forward Current:10A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Max:850Mv, Forward Surge Current:150A Rohs Compliant: Yes |Multicomp Pro MBR10100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10767 |
|
$0.2020 / $0.5530 | Buy Now |
DISTI #
2674303
|
element14 Asia-Pacific | SCHOTTKY DIODE, 10A, 100V, TO-220A RoHS: Compliant Min Qty: 1 Container: Each | 10767 |
|
$0.2468 / $0.6156 | Buy Now |
DISTI #
1625112
|
Farnell | DIODE, SCHOTTKY, 10A, 100V RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 5 Days Container: Each | 0 |
|
$0.3060 / $0.8466 | Buy Now |
DISTI #
4245054
|
Farnell | SCHOTTKY RECTIFIER, 100V, 10A, TO-220AC RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.3274 / $1.3044 | Buy Now |
Part Details for MBR10100
MBR10100 CAD Models
MBR10100 Part Data Attributes
|
MBR10100
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MBR10100
SPC Multicomp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | PURE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR10100
This table gives cross-reference parts and alternative options found for MBR10100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10100_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | PanJit Semiconductor | MBR10100 vs MBR10100_T0_10001 |
MBRF10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220F, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | MBR10100 vs MBRF10100 |
MBRF10100C0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | MBR10100 vs MBRF10100C0G |
MBRF10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN | Taiwan Semiconductor | MBR10100 vs MBRF10100 |
MBRF10100C0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | MBR10100 vs MBRF10100C0 |
MBRF10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, | General Instrument Corp | MBR10100 vs MBRF10100 |
SRF10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | HY Electronic Corp | MBR10100 vs SRF10100 |
MBRF10100-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, FULL PACK-2 | Micro Commercial Components | MBR10100 vs MBRF10100-BP |