Part Details for MBR10100 by Taiwan Semiconductor
Overview of MBR10100 by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR10100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR10100-ND
|
DigiKey | DIODE SCHOTTKY 100V 10A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
40 In Stock |
|
$0.2959 / $0.8900 | Buy Now |
DISTI #
MBR10100
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-220AC Tube - Rail/Tube (Alt: MBR10100) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.1716 / $0.1997 | Buy Now |
DISTI #
821-MBR10100C0
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 100V, Schottky Rectifier RoHS: Compliant | 67 |
|
$0.3270 / $0.9300 | Buy Now |
|
Future Electronics | 10A, 100V, Schottky Rectifier RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3300 / $0.3950 | Buy Now |
DISTI #
MBR10100
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-220AC Tube - Rail/Tube (Alt: MBR10100) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.1716 / $0.1997 | Buy Now |
DISTI #
MBR10100
|
TME | Diode: Schottky rectifying, THT, 100V, 10A, TO220AC, tube Min Qty: 3 | 177 |
|
$0.4620 / $0.7090 | Buy Now |
DISTI #
MBR10100
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-220AC Tube - Rail/Tube (Alt: MBR10100) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.1716 / $0.1997 | Buy Now |
DISTI #
MBR10100
|
Avnet Asia | Diode Schottky 100V 10A 3-Pin TO-220AC Tube (Alt: MBR10100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2758 / $0.3084 | Buy Now |
DISTI #
MBR10100
|
EBV Elektronik | Diode Schottky 100V 10A 3-Pin TO-220AC Tube (Alt: MBR10100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for MBR10100
MBR10100 CAD Models
MBR10100 Part Data Attributes
|
MBR10100
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR10100
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR10100
This table gives cross-reference parts and alternative options found for MBR10100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10100-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR10100 vs MBR10100-BP |
MBR10100 | Rectifier Diode, | Taitron Components Inc | MBR10100 vs MBR10100 |
MBR10100C0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MBR10100 vs MBR10100C0 |
NRVB10100G | Schottky Power Rectifier, Switch-mode, 10 A, 100 V, TO-220AC 2 LEAD, 50-TUBE, Automotive Qualified | onsemi | MBR10100 vs NRVB10100G |
MBR10100-M3/4W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MBR10100 vs MBR10100-M3/4W |
MBRF10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Fagor Electrónica | MBR10100 vs MBRF10100 |
SBL10100-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR10100 vs SBL10100-BP |
MBR10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Fagor Electrónica | MBR10100 vs MBR10100 |
MBR10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | Diotec Semiconductor AG | MBR10100 vs MBR10100 |