Part Details for MBR10100CT-Y by Taiwan Semiconductor
Overview of MBR10100CT-Y by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MBR10100CT-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR10100CT-Y-ND
|
DigiKey | DIODE ARR SCHOT 100V 10A TO220AB Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3271 | Buy Now |
DISTI #
MBR10100CT-Y
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR10100CT-Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2672 / $0.2955 | Buy Now |
DISTI #
821-MBR10100CT-Y
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.2530 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.2630 | Buy Now |
DISTI #
MBR10100CT-Y
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR10100CT-Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2672 / $0.2955 | Buy Now |
DISTI #
MBR10100CT-Y
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR10100CT-Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2672 / $0.2955 | Buy Now |
Part Details for MBR10100CT-Y
MBR10100CT-Y CAD Models
MBR10100CT-Y Part Data Attributes
|
MBR10100CT-Y
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR10100CT-Y
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR10100CT-Y
This table gives cross-reference parts and alternative options found for MBR10100CT-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10100CT-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRT10U100CTB-13 | Rectifier Diode, | Diodes Incorporated | MBR10100CT-Y vs SBRT10U100CTB-13 |
MBR10100CT | Rectifier Diode, | Taitron Components Inc | MBR10100CT-Y vs MBR10100CT |
SR10100H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10100CT-Y vs SR10100H |
MBR10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Suzhou Good-Ark Electronics Co Ltd | MBR10100CT-Y vs MBR10100CT |