Part Details for MBR10100CT by Littelfuse Inc
Overview of MBR10100CT by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MBR10100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F7345-ND
|
DigiKey | DIODE ARR SCHOTT 100V 5A TO220AB Min Qty: 1 Lead time: 17 Weeks Container: Tube |
342 In Stock |
|
$0.7748 / $1.8600 | Buy Now |
DISTI #
576-MBR10100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 5A 100V Rectifier RoHS: Compliant | 319 |
|
$0.7720 / $1.7100 | Buy Now |
|
Future Electronics | 100V 10A SCHOTTKY MBR SERIES TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7550 / $0.8900 | Buy Now |
|
Future Electronics | 100V 10A SCHOTTKY MBR SERIES TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7550 / $0.8900 | Buy Now |
DISTI #
MBR10100CT
|
TTI | Schottky Diodes & Rectifiers 2x 5A 100V Rectifier Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7700 | Buy Now |
DISTI #
MBR10100CT-LF
|
TME | Diode: Schottky rectifying, THT, 100V, 5Ax2, TO220AB, Ufmax: 0.85V Min Qty: 1 | 18 |
|
$0.9000 / $1.5600 | Buy Now |
Part Details for MBR10100CT
MBR10100CT CAD Models
MBR10100CT Part Data Attributes
|
MBR10100CT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBR10100CT
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR10100CT
This table gives cross-reference parts and alternative options found for MBR10100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK10100C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR10100CT vs SK10100C |
SBR10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR10100CT vs SBR10100CT |
ST10100C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR10100CT vs ST10100C |
MBR10100CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR10100CT vs MBR10100CTP |