MBR10100CTH-BP
Micro Commercial Components
Description: Rectifier Diode,

Overview of MBR10100CTH-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for MBR10100CTH-BP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-MBR10100CTH-BP-ND
DigiKey DIODE ARR SCHOT 100V 10A TO220AB Min Qty: 5000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.4292
$0.4292 Buy Now
DISTI # 833-MBR10100CTH-BP
Mouser Electronics Schottky Diodes & Rectifiers 10A SCHOTTKY RECTIFIER RoHS: Compliant 0
  • 5,000 $0.4110
$0.4110 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.4120
$0.4120 Buy Now

CAD Models for MBR10100CTH-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBR10100CTH-BP by Micro Commercial Components

MBR10100CTH-BP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2018-09-19
Samacsys Manufacturer
MCC
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.8 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
120 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
10 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. MBR10100CTH-BP
    Micro Commercial Components
    Rectifier Diode,
    VS

Alternate Parts for MBR10100CTH-BP

This table gives cross-reference parts and alternative options found for MBR10100CTH-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10100CTH-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR10100CT-B Rectifier Diode, Micro Commercial Components MBR10100CTH-BP vs MBR10100CT-B
MBR10H100CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor MBR10100CTH-BP vs MBR10H100CT
MBR10100CT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, Micro Commercial Components MBR10100CTH-BP vs MBR10100CT-BP-HF
MBR10100CT RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,100V V(RRM),TO-220ABVAR, Yangzhou Yangjie Electronics Co Ltd MBR10100CTH-BP vs MBR10100CT
MBR10100CTH-BP-HF Rectifier Diode, Micro Commercial Components MBR10100CTH-BP vs MBR10100CTH-BP-HF
MBR10100CT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 80V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MBR10100CTH-BP vs MBR10100CT-BP
MBR10100CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor MBR10100CTH-BP vs MBR10100CT
Part Number Description Manufacturer Compare
MBR10100CTH-BP-HF Rectifier Diode, Micro Commercial Components MBR10100CTH-BP vs MBR10100CTH-BP-HF
MBR10100CT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, Micro Commercial Components MBR10100CTH-BP vs MBR10100CT-BP-HF
MBR10100CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor MBR10100CTH-BP vs MBR10100CT
MBR10H100CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor MBR10100CTH-BP vs MBR10H100CT
MBR10100CT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 80V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MBR10100CTH-BP vs MBR10100CT-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR10100CTH-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR10100CTH-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MBR10100CTH-BP would you like to use for your alert(s)?
  • Please alert me when MBR10100CTH-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR10100CTH-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR10100CTH-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR10100CTH-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR10100CTH-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR10100CTH-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: