Part Details for MBR10100CTHC0 by Taiwan Semiconductor
Overview of MBR10100CTHC0 by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR10100CTHC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR10100CTHC0
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR10100CTHC0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
MBR10100CTHC0
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR10100CTHC0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
MBR10100CTHC0
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR10100CTHC0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |
Part Details for MBR10100CTHC0
MBR10100CTHC0 CAD Models
MBR10100CTHC0 Part Data Attributes
|
MBR10100CTHC0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR10100CTHC0
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MBR10100CTHC0
This table gives cross-reference parts and alternative options found for MBR10100CTHC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10100CTHC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR10100C0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10100CTHC0 vs SR10100C0G |
SR10100HC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10100CTHC0 vs SR10100HC0 |
MBR1090CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR10100CTHC0 vs MBR1090CT-E3/45 |
MBR1090CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Jiangsu Changjiang Electronics Technology Co Ltd | MBR10100CTHC0 vs MBR1090CT |
SBCT1090 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MBR10100CTHC0 vs SBCT1090 |
MBR1090CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10100CTHC0 vs MBR1090CTHC0 |
SBCT10100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MBR10100CTHC0 vs SBCT10100 |
MBR10100CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR10100CTHC0 vs MBR10100CT-E3/45 |
SR1090C0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10100CTHC0 vs SR1090C0G |
MBR10H100CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10100CTHC0 vs MBR10H100CTC0G |