-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Switch-mode, 10 A, 100 V, TO-220AC 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR10100GOS-ND
|
DigiKey | DIODE SCHOTTKY 100V 10A TO220-2 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5680 / $1.5100 | Buy Now |
DISTI #
MBR10100G
|
Avnet Americas | Diode Schottky 100V 10A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MBR10100G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.4691 / $0.5614 | Buy Now |
DISTI #
MBR10100G
|
Avnet Americas | Diode Schottky 100V 10A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MBR10100G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.5691 | Buy Now |
DISTI #
863-MBR10100G
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 100V RoHS: Compliant | 18048 |
|
$0.6480 / $1.4500 | Buy Now |
|
Future Electronics | MBR Series 10 A 100 V Schottky Barrier Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2670Tube |
|
$0.5850 / $0.7100 | Buy Now |
|
Future Electronics | MBR Series 10 A 100 V Schottky Barrier Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 40 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5850 / $0.7900 | Buy Now |
|
Future Electronics | MBR Series 10 A 100 V Schottky Barrier Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5850 / $0.7100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 19 |
|
$1.2188 / $1.8750 | Buy Now |
|
Quest Components | 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC | 40 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC | 15 |
|
$1.2500 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR10100G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR10100G
onsemi
Schottky Power Rectifier, Switch-mode, 10 A, 100 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Package Description | CASE 221B-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 70 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBR10100G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10100G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | Surge Components Inc | MBR10100G vs MBR10100 |
MBR10100-E3/4W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MBR10100G vs MBR10100-E3/4W |
MBR10100-E3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | MBR10100G vs MBR10100-E3/4W |
MBR10100HC0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MBR10100G vs MBR10100HC0 |
MBR10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR10100G vs MBR10100 |
SBT10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MBR10100G vs SBT10100 |
MBR10100D0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MBR10100G vs MBR10100D0 |
MBR10100G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MBR10100G vs MBR10100G |
PBYR10100 | 10A, 100V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | NXP Semiconductors | MBR10100G vs PBYR10100 |