Part Details for MBR10200CD by Shandong DIYI Electronic Science and Technology Co Ltd
Overview of MBR10200CD by Shandong DIYI Electronic Science and Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR10200CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 200V 920mV@10A 10A TO-252 Schottky Barrier Diodes (SBD) ROHS | 1000 |
|
$0.0781 / $0.1480 | Buy Now |