Part Details for MBR10200CTC0 by Taiwan Semiconductor
Overview of MBR10200CTC0 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR10200CTC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR10200CTC0-ND
|
DigiKey | DIODE ARR SCHOT 200V 10A TO220AB Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MBR10200CTC0
MBR10200CTC0 CAD Models
MBR10200CTC0 Part Data Attributes:
|
MBR10200CTC0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR10200CTC0
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MBR10200CTC0
This table gives cross-reference parts and alternative options found for MBR10200CTC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10200CTC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10H200CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10200CTC0 vs MBR10H200CTC0G |
MBR10200CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10200CTC0 vs MBR10200CT-YC0 |
MBR10200CTH-BP | Rectifier Diode, | Micro Commercial Components | MBR10200CTC0 vs MBR10200CTH-BP |
MBR10200CT-YC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10200CTC0 vs MBR10200CT-YC0G |
MBR10200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | MBR10200CTC0 vs MBR10200CT |
MBR10200CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10200CTC0 vs MBR10200CTD0G |
MBR10200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Jiangsu Changjiang Electronics Technology Co Ltd | MBR10200CTC0 vs MBR10200CT |
MBR10200CTH-BP-HF | Rectifier Diode, | Micro Commercial Components | MBR10200CTC0 vs MBR10200CTH-BP-HF |
MBR10200CTHC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10200CTC0 vs MBR10200CTHC0G |
MBR10H200CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10200CTC0 vs MBR10H200CTD0G |