Part Details for MBR10200DC_R2_00001 by PanJit Group
Overview of MBR10200DC_R2_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR10200DC_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-MBR10200DC_R2_00001CT-ND
|
DigiKey | DIODE ARR SCHOTT 200V 10A TO263 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
762 In Stock |
|
$0.2909 / $0.8700 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 200V TO263 (D2PAK) SMT | 0 |
|
$0.5607 / $0.6448 | RFQ |