Part Details for MBR1035CTH by Taiwan Semiconductor
Overview of MBR1035CTH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR1035CTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR1035CTH-ND
|
DigiKey | 10A, 35V, PLANAR SCHOTTKY Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3875 | Buy Now |
DISTI #
MBR1035CTH
|
Avnet Americas | 10A, 35V, Schottky Rectifier - Rail/Tube (Alt: MBR1035CTH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3165 / $0.3501 | Buy Now |
DISTI #
821-MBR1035CTH
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 35V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.2990 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.3120 | Buy Now |
DISTI #
MBR1035CTH
|
Avnet Americas | 10A, 35V, Schottky Rectifier - Rail/Tube (Alt: MBR1035CTH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3165 / $0.3501 | Buy Now |
Part Details for MBR1035CTH
MBR1035CTH CAD Models
MBR1035CTH Part Data Attributes:
|
MBR1035CTH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR1035CTH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |