Part Details for MBR1090_T0_00001 by PanJit Group
Overview of MBR1090_T0_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR1090_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-MBR1090_T0_00001-ND
|
DigiKey | DIODE SCHOTTKY 90V 10A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
357 In Stock |
|
$0.2386 / $0.7200 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 90V TO220AC THT | 0 |
|
$0.4483 / $0.5155 | RFQ |