Part Details for MBR1090CT-M3/4W by Vishay Intertechnologies
Overview of MBR1090CT-M3/4W by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR1090CT-M3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR1090CT-M3/4W
|
Avnet Americas | 10A,90V,TRENCH SKY RECT. (Alt: MBR1090CT-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5403 / $0.6863 | Buy Now |
DISTI #
78-MBR1090CT-M34W
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A,90V,TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.5250 | Order Now |
DISTI #
MBR1090CT-M3/4W
|
TTI | Schottky Diodes & Rectifiers 10A,90V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5200 | Buy Now |
DISTI #
MBR1090CT-M3/4W
|
Avnet Americas | 10A,90V,TRENCH SKY RECT. (Alt: MBR1090CT-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5403 / $0.6863 | Buy Now |
DISTI #
MBR1090CT-M3/4W
|
Avnet Americas | 10A,90V,TRENCH SKY RECT. (Alt: MBR1090CT-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5403 / $0.6863 | Buy Now |
Part Details for MBR1090CT-M3/4W
MBR1090CT-M3/4W CAD Models
MBR1090CT-M3/4W Part Data Attributes
|
MBR1090CT-M3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBR1090CT-M3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, PLASTIC, TMBS, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, TMBS, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR1090CT-M3/4W
This table gives cross-reference parts and alternative options found for MBR1090CT-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1090CT-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1090D0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR1090CT-M3/4W vs SR1090D0 |
MBR10L100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | MBR1090CT-M3/4W vs MBR10L100CT |
MBR10H100CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR1090CT-M3/4W vs MBR10H100CTD0 |
MBR1090CTHC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR1090CT-M3/4W vs MBR1090CTHC0G |
MBR10L100CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR1090CT-M3/4W vs MBR10L100CTD0 |
MBR10100CT-M3/4W | DIODE 5 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TMBS, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBR1090CT-M3/4W vs MBR10100CT-M3/4W |
MBR10H100CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR1090CT-M3/4W vs MBR10H100CTD0G |
MBR10100CTC00TUC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Fagor Electrónica | MBR1090CT-M3/4W vs MBR10100CTC00TUC |
MBR10100CT-YC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR1090CT-M3/4W vs MBR10100CT-YC0G |
MBR1090FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220F, 3 PIN | Jiangsu Changjiang Electronics Technology Co Ltd | MBR1090CT-M3/4W vs MBR1090FCT |