Part Details for MBR1200_R2_00001 by PanJit Semiconductor
Overview of MBR1200_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MBR1200_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MBR1200_R2_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V,Schottky,DO-41,1A RoHS: Compliant | 0 |
|
$0.0440 | Order Now |
|
NAC | 200V,Schottky,DO-41,1A RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for MBR1200_R2_00001
MBR1200_R2_00001 CAD Models
MBR1200_R2_00001 Part Data Attributes:
|
MBR1200_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR1200_R2_00001
PanJit Semiconductor
1A, 200V, SILICON, SIGNAL DIODE, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MBR1200_R2_00001
This table gives cross-reference parts and alternative options found for MBR1200_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1200_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1H20_B0_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | PanJit Semiconductor | MBR1200_R2_00001 vs MBR1H20_B0_00001 |
MBR1200_B0_00001 | 1A, 200V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | MBR1200_R2_00001 vs MBR1200_B0_00001 |
MBR1200 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MBR1200_R2_00001 vs MBR1200 |
MBR1200_R2_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | PanJit Semiconductor | MBR1200_R2_00001 vs MBR1200_R2_10001 |
MBR1200_AY_00001 | 1A, 200V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | MBR1200_R2_00001 vs MBR1200_AY_00001 |
MBR1200_AY_10001 | 1A, 200V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | MBR1200_R2_00001 vs MBR1200_AY_10001 |
SB1200-TB | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Won-Top Electronics Co Ltd | MBR1200_R2_00001 vs SB1200-TB |
MBR1H20_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | PanJit Semiconductor | MBR1200_R2_00001 vs MBR1H20_R2_00001 |
MBR1H20_B0_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | PanJit Semiconductor | MBR1200_R2_00001 vs MBR1H20_B0_10001 |
MBR1H200_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | PanJit Semiconductor | MBR1200_R2_00001 vs MBR1H200_R2_00001 |