Part Details for MBR1206B5FR100S by Cyg Wayon Circuit Protection Co Ltd
Overview of MBR1206B5FR100S by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR1206B5FR100S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR1206B5FR100S
|
TME | Resistor: thick film, sensing, SMD, 1206, 100mΩ, 1.5W, ±1% Min Qty: 5 | 3320 |
|
$0.0285 / $0.1050 | Buy Now |