Part Details for MBR130PRL by onsemi
Overview of MBR130PRL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBR130PRL
MBR130PRL CAD Models
MBR130PRL Part Data Attributes:
|
MBR130PRL
onsemi
Buy Now
|
Compare Parts:
MBR130PRL
onsemi
MBR130PRL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) |
Alternate Parts for MBR130PRL
This table gives cross-reference parts and alternative options found for MBR130PRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR130PRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5818 | Rectifier Diode, | Galaxy Microelectronics | MBR130PRL vs S5818 |
GDB5818WS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | MBR130PRL vs GDB5818WS |
SB130G-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR130PRL vs SB130G-SMA-R |
1N5818W | Rectifier Diode, | Rectron Semiconductor | MBR130PRL vs 1N5818W |
1N5818W-W | Rectifier Diode, | Rectron Semiconductor | MBR130PRL vs 1N5818W-W |
CMS09(TE12L) | DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, M-FLAT-2, Signal Diode | Toshiba America Electronic Components | MBR130PRL vs CMS09(TE12L) |
FM130-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MBR130PRL vs FM130-MH-H |
FSL13S | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | MBR130PRL vs FSL13S |
SKN8-S | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | MBR130PRL vs SKN8-S |
FM5818L-T | Rectifier Diode, | Rectron Semiconductor | MBR130PRL vs FM5818L-T |