Part Details for MBR1590CTH by Taiwan Semiconductor
Overview of MBR1590CTH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MBR1590CTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR1590CTH-ND
|
DigiKey | 15A, 90V, PLANAR SCHOTTKY Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5248 | Buy Now |
DISTI #
MBR1590CTH
|
Avnet Americas | 15A, 90V, Schottky Rectifier - Rail/Tube (Alt: MBR1590CTH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3932 | Buy Now |
DISTI #
821-MBR1590CTH
|
Mouser Electronics | Schottky Diodes & Rectifiers 15A, 90V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.4330 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$0.4500 | Buy Now |
Part Details for MBR1590CTH
MBR1590CTH CAD Models
MBR1590CTH Part Data Attributes
|
MBR1590CTH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR1590CTH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |