-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 60 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0009
|
Newark | Schottky Rectifier, 1A, 60V, Do-41, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-41, No. Of Pins:2Pins, Forward Voltage Max:750Mv, Forward Surge Current:25A Rohs Compliant: Yes |Onsemi MBR160G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1609 |
|
$0.1180 / $0.4550 | Buy Now |
DISTI #
82Y6926
|
Newark | Schottky Rect, 1A, 60V, Axial, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Forward Voltage Vf Max:750Mv, Forward Surge Current Ifsmrohs Compliant: Yes |Onsemi MBR160G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4139 |
|
$0.1290 / $0.4660 | Buy Now |
DISTI #
MBR160GOS-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4492 In Stock |
|
$0.0930 / $0.4300 | Buy Now |
DISTI #
MBR160G
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin DO-41 Bulk - Bulk (Alt: MBR160G) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0914 / $0.1091 | Buy Now |
DISTI #
42K0009
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin DO-41 Bulk - Bulk (Alt: 42K0009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 1609 Partner Stock |
|
$0.1390 / $0.4440 | Buy Now |
DISTI #
863-MBR160G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 60V RoHS: Compliant | 3415 |
|
$0.1060 / $0.4300 | Buy Now |
|
Future Electronics | MBR160 Series 1 A 60 V Schottky Barrier Axial Lead Rectifier DO-41 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4Bag |
|
$0.0983 / $0.1220 | Buy Now |
|
Future Electronics | MBR160 Series 1 A 60 V Schottky Barrier Axial Lead Rectifier DO-41 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0983 / $0.1220 | Buy Now |
|
Quest Components | 1 A, 60 V, SILICON, SIGNAL DIODE, DO-41 | 9 |
|
$0.2058 | Buy Now |
|
Quest Components | 1 A, 60 V, SILICON, SIGNAL DIODE, DO-41 | 8 |
|
$0.5120 / $0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR160G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR160G
onsemi
1.0 A, 60 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 41 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MBR160G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR160G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11EQ06TA2B2 | Rectifier Diode, Schottky, 1 Element, 0.8A, 60V V(RRM), Silicon | Nihon Inter Electronics Corporation | MBR160G vs 11EQ06TA2B2 |
SR160H02-2 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | MBR160G vs SR160H02-2 |
SR106-TP | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR160G vs SR106-TP |
SR106 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | International Semiconductor Inc | MBR160G vs SR106 |
SR160H02-4 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | MBR160G vs SR160H02-4 |
CRSH1-6TR-RPCU | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN | Central Semiconductor Corp | MBR160G vs CRSH1-6TR-RPCU |
SR160U02 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | MBR160G vs SR160U02 |
11EQ06 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | Nihon Inter Electronics Corporation | MBR160G vs 11EQ06 |
SR160H05-1 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | MBR160G vs SR160H05-1 |
SR160H03-3 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | MBR160G vs SR160H03-3 |