Part Details for MBR16100 by Microsemi Corporation
Overview of MBR16100 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR16100
MBR16100 CAD Models
MBR16100 Part Data Attributes
|
MBR16100
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MBR16100
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, SIMILAR TO TO-220AC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-220AC | |
Package Description | SIMILAR TO TO-220AC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR16100
This table gives cross-reference parts and alternative options found for MBR16100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR16100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS1690E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 90V V(RRM), Silicon, TO-220, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | MBR16100 vs MS1690E3 |
DSS16-01AS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-263AB, TO-263AB, 3 PIN | IXYS Corporation | MBR16100 vs DSS16-01AS |
DSS16-01A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Littelfuse Inc | MBR16100 vs DSS16-01A |
16SK100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-247AC, PLASTIC, TO-3PAC, 2 PIN | Diotec Electronics Corp | MBR16100 vs 16SK100 |
DSS16-01AS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-263AB, TO-263AB, 3 PIN | Littelfuse Inc | MBR16100 vs DSS16-01AS |