Part Details for MBR16100 by Yangzhou Yangjie Electronics Co Ltd
Overview of MBR16100 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MBR16100
MBR16100 CAD Models
MBR16100 Part Data Attributes
|
MBR16100
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR16100
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 16A, 100V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 16 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for MBR16100
This table gives cross-reference parts and alternative options found for MBR16100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR16100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HERA162G | Rectifier Diode, 1 Element, 16A, 100V V(RRM) | Taiwan Semiconductor | MBR16100 vs HERA162G |
FRA1602GR | Rectifier Diode, 1 Element, 16A, 100V V(RRM), | Taiwan Semiconductor | MBR16100 vs FRA1602GR |
HERA162GR | Rectifier Diode, 1 Element, 16A, 100V V(RRM) | Taiwan Semiconductor | MBR16100 vs HERA162GR |
HERA1602GR | Rectifier Diode, 1 Element, 16A, 100V V(RRM), | Taiwan Semiconductor | MBR16100 vs HERA1602GR |