Part Details for MBR190_B0_00001 by PanJit Semiconductor
Overview of MBR190_B0_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for MBR190_B0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MBR190_B0_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 90V Schottky 1A RoHS: Compliant | 0 |
|
$0.0440 / $0.0790 | Order Now |
|
NAC | 90V,Schottky,DO-41,1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for MBR190_B0_00001
MBR190_B0_00001 CAD Models
MBR190_B0_00001 Part Data Attributes:
|
MBR190_B0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR190_B0_00001
PanJit Semiconductor
1A, 90V, SILICON, SIGNAL DIODE, DO-41,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MBR190_B0_00001
This table gives cross-reference parts and alternative options found for MBR190_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR190_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR190-B | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | MBR190_B0_00001 vs SR190-B |
SR110X0G | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | MBR190_B0_00001 vs SR110X0G |
SR1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MBR190_B0_00001 vs SR1100 |
MBR1100_AY_10001 | 1A, 100V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | MBR190_B0_00001 vs MBR1100_AY_10001 |
MBR190_R2_00001 | 1A, 90V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | MBR190_B0_00001 vs MBR190_R2_00001 |
SB1100-TB-LF | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MBR190_B0_00001 vs SB1100-TB-LF |
SB190TR | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | MBR190_B0_00001 vs SB190TR |
SB1100-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MBR190_B0_00001 vs SB1100-T3 |
MBR190_AY_00001 | 1A, 90V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | MBR190_B0_00001 vs MBR190_AY_00001 |
MBR190_B0_10001 | 1A, 90V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | MBR190_B0_00001 vs MBR190_B0_10001 |