Part Details for MBR20080CT by GeneSic Semiconductor Inc
Overview of MBR20080CT by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MBR20080CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR20080CTGN-ND
|
DigiKey | DIODE MOD SCHOTT 80V 200A 2TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.1625 | Buy Now |
DISTI #
905-MBR20080CT
|
Mouser Electronics | Discrete Semiconductor Modules SI PWR SCHOTTKY 2TWR 20-100V 200A 80P56R RoHS: Compliant | 0 |
|
$90.1300 | Order Now |
|
NAC | 80V 200A Twin Tower Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$72.7200 / $83.9200 | Buy Now |
Part Details for MBR20080CT
MBR20080CT CAD Models
MBR20080CT Part Data Attributes:
|
MBR20080CT
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBR20080CT
GeneSic Semiconductor Inc
80V 200A Silicon Schottky Rectifier in Twin Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 5000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBR20080CT
This table gives cross-reference parts and alternative options found for MBR20080CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20080CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF20080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 80V V(RRM), Silicon, TO-244AB, | GeneSic Semiconductor Inc | MBR20080CT vs MBRF20080 |
MBR20080CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 80V V(RRM), Silicon, MODULE-2 | Daco Semiconductor Co Ltd | MBR20080CT vs MBR20080CT |