Datasheets
MBR20100CT by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220AB, 3 PIN

Part Details for MBR20100CT by International Rectifier

Overview of MBR20100CT by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for MBR20100CT

Part # Distributor Description Stock Price Buy
Bristol Electronics   550
RFQ
Quest Components Rectifier Diode, Common Cathode, Schottky, 100 Volt, TO-220AB 26
  • 1 $0.6600
  • 9 $0.5500
$0.5500 / $0.6600 Buy Now
Quest Components Rectifier Diode, Common Cathode, Schottky, 100 Volt, TO-220AB 383
  • 1 $1.0000
  • 26 $0.6000
  • 101 $0.5000
$0.5000 / $1.0000 Buy Now
Quest Components Rectifier Diode, Common Cathode, Schottky, 100 Volt, TO-220AB 147
  • 1 $1.1000
  • 24 $0.6600
  • 92 $0.5500
$0.5500 / $1.1000 Buy Now
Velocity Electronics Our Stock 64
RFQ

Part Details for MBR20100CT

MBR20100CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBR20100CT Part Data Attributes

MBR20100CT International Rectifier
Buy Now Datasheet
Compare Parts:
MBR20100CT International Rectifier Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220AB, 3 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AB
Package Description PLASTIC, TO-220AB, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 150 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 10 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 150000 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for MBR20100CT

This table gives cross-reference parts and alternative options found for MBR20100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBR20100CTGTRRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN International Rectifier MBR20100CT vs MBR20100CTGTRRPBF
MBR20100CT-029 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier MBR20100CT vs MBR20100CT-029
MBR20100CT-005PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier MBR20100CT vs MBR20100CT-005PBF
MBR20100CT-005 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier MBR20100CT vs MBR20100CT-005
MBR20100CT-013PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier MBR20100CT vs MBR20100CT-013PBF
MBR20100CTGPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN International Rectifier MBR20100CT vs MBR20100CTGPBF
MBR20100CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR20100CT vs MBR20100CT
MBR20100CT-004 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier MBR20100CT vs MBR20100CT-004
MBR10100CT-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR20100CT vs MBR10100CT-G
MBR20100CT-012PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier MBR20100CT vs MBR20100CT-012PBF
Part Number Description Manufacturer Compare
30CTQ045-1PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-262AA, MODIFIED TO-262, 3 PIN International Rectifier MBR20100CT vs 30CTQ045-1PBF
MBR20100CT-010 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier MBR20100CT vs MBR20100CT-010
43CTQ100G-1PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN International Rectifier MBR20100CT vs 43CTQ100G-1PBF
GCH20A10 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, 3 PIN Nihon Inter Electronics Corporation MBR20100CT vs GCH20A10
MBR20100CT-004PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier MBR20100CT vs MBR20100CT-004PBF
MBR20100CT-012 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier MBR20100CT vs MBR20100CT-012
48CTQ060-1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN Sensitron Semiconductors MBR20100CT vs 48CTQ060-1
MBR20100CT-017PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier MBR20100CT vs MBR20100CT-017PBF
30CTQ080-1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, TO-262AA, PLASTIC, MODIFIED TO-262, 3 PIN International Rectifier MBR20100CT vs 30CTQ080-1
MBR20100CT-029PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier MBR20100CT vs MBR20100CT-029PBF

MBR20100CT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR20100CT by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR20100CT by International Rectifier

  • Please alert me when MBR20100CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBR20100CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR20100CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBR20100CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR20100CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR20100CT by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: