-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0755
|
Newark | Schottky Rectifier, 100V, 10A, To-220F Rohs Compliant: Yes |Diodes Inc. MBR20100CTF-G1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$0.2470 / $0.6990 | Buy Now |
DISTI #
MBR20100CTF-G1DI-ND
|
DigiKey | DIODE ARR SCHOTT 100V 10A TO220F Min Qty: 1 Lead time: 28 Weeks Container: Tube |
1066 In Stock |
|
Buy Now | |
DISTI #
MBR20100CTF-G1
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-220F Tube - Rail/Tube (Alt: MBR20100CTF-G1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.1655 / $0.1956 | Buy Now |
DISTI #
621-MBR20100CTF-G1
|
Mouser Electronics | Schottky Diodes & Rectifiers HV Power Schottky 100Vrrm 2x10A 0.85V RoHS: Compliant | 5000 |
|
$0.2050 / $0.5700 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers HV Power Schottky 100Vrrm 2x10A 0.85V RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1990 / $0.2400 | Buy Now |
DISTI #
MBR20100CTF-G1
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-220F Tube - Rail/Tube (Alt: MBR20100CTF-G1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.1655 / $0.1956 | Buy Now |
DISTI #
MBR20100CTF-G1
|
TME | Diode: Schottky rectifying, THT, 100V, 10Ax2, TO220FP, tube, Ir: 6mA Min Qty: 1 | 350 |
|
$0.2450 / $0.8580 | Buy Now |
DISTI #
MBR20100CTF-G1
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-220F Tube - Rail/Tube (Alt: MBR20100CTF-G1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.1655 / $0.1956 | Buy Now |
DISTI #
MBR20100CTF-G1
|
Avnet Silica | Diode Schottky 100V 10A 3-Pin TO-220F Tube (Alt: MBR20100CTF-G1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 2 Days | Silica - 6300 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 100V 10A TO220AB | 2160 |
|
$0.1901 / $0.3019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy