Part Details for MBR20100CTP by Littelfuse Inc
Overview of MBR20100CTP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MBR20100CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6596
|
Newark | Schottky Rect, 100V, 20A, To-220Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:900Mv, Forward Rohs Compliant: Yes |Littelfuse MBR20100CTP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9000 / $2.0500 | Buy Now |
DISTI #
F7349-ND
|
DigiKey | DIODE ARR SCHOT 100V 10A TO220AB Min Qty: 1 Lead time: 17 Weeks Container: Tube |
562 In Stock |
|
$0.8609 / $2.0600 | Buy Now |
DISTI #
576-MBR20100CTP
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 10A 100V Rectifier RoHS: Compliant | 337 |
|
$0.9810 / $2.0600 | Buy Now |
|
Future Electronics | 100V 20A SCHOTTKY MBR SERIES TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8450 / $0.9850 | Buy Now |
|
Future Electronics | 100V 20A SCHOTTKY MBR SERIES TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8450 / $0.9850 | Buy Now |
DISTI #
MBR20100CTP
|
TTI | Schottky Diodes & Rectifiers 2x 10A 100V Rectifier Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8600 | Buy Now |
DISTI #
2773814
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9394 / $2.1356 | Buy Now |
DISTI #
2773814
|
Farnell | SCHOTTKY RECT, 100V, 20A, TO-220AB RoHS: Compliant Min Qty: 20000 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$0.9591 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 100V TO220AB THT | 0 |
|
$1.7964 / $1.9760 | RFQ |
Part Details for MBR20100CTP
MBR20100CTP CAD Models
MBR20100CTP Part Data Attributes
|
MBR20100CTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBR20100CTP
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR20100CTP
This table gives cross-reference parts and alternative options found for MBR20100CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20100CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB-29LS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | MBR20100CTP vs FMB-29LS |
LXA08T600C | Rectifier Diode, 1 Phase, 2 Element, 4A, 600V V(RRM), Silicon, TO-220AB, GREEN PACKAGE-3 | Power Integrations | MBR20100CTP vs LXA08T600C |
SBL1660CT-BP | Rectifier Diode, 1 Phase, 2 Element, 16A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR20100CTP vs SBL1660CT-BP |
SBR30100CTF | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Diodes Incorporated | MBR20100CTP vs SBR30100CTF |
16A05C | 8A, 50V, SILICON, RECTIFIER DIODE, TO-220AB | Master Instrument Corp | MBR20100CTP vs 16A05C |
FCQ20C03 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, 3 PIN | Nihon Inter Electronics Corporation | MBR20100CTP vs FCQ20C03 |
PBYR2035CT-45CT | 20A, 45V, SILICON, RECTIFIER DIODE, TO-220AB | NXP Semiconductors | MBR20100CTP vs PBYR2035CT-45CT |
SR1050A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Uniohm Corp | MBR20100CTP vs SR1050A |
SBR4040CTF | Rectifier Diode, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Diodes Incorporated | MBR20100CTP vs SBR4040CTF |
SDURF1520CT | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBR20100CTP vs SDURF1520CT |