Part Details for MBR20100CTPBF by Vishay Intertechnologies
Overview of MBR20100CTPBF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR20100CTPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 1000 |
|
RFQ |
Part Details for MBR20100CTPBF
MBR20100CTPBF CAD Models
MBR20100CTPBF Part Data Attributes
|
MBR20100CTPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBR20100CTPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 850 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR20100CTPBF
This table gives cross-reference parts and alternative options found for MBR20100CTPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20100CTPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBR20100CTG-1P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-262, 3 PIN | Vishay Intertechnologies | MBR20100CTPBF vs VS-MBR20100CTG-1P |
VS-MBR20100CTKPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR20100CTPBF vs VS-MBR20100CTKPBF |
VS-MBR20100CT-1PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN | Vishay Intertechnologies | MBR20100CTPBF vs VS-MBR20100CT-1PBF |
MBR2090CT-1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-262AA, PLASTIC, MODIFIED TO-262, 3 PIN | Vishay Semiconductors | MBR20100CTPBF vs MBR2090CT-1 |
VS-MBR20100CT-1-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | MBR20100CTPBF vs VS-MBR20100CT-1-M3 |
MBR2090CT-1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN | Sensitron Semiconductors | MBR20100CTPBF vs MBR2090CT-1 |
MBR20100CT-1-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBR20100CTPBF vs MBR20100CT-1-G |
MBR20100CT-1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBR20100CTPBF vs MBR20100CT-1 |
MBR20100CT-1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA, PLASTIC, MODIFIED TO-262, 3 PIN | Vishay Intertechnologies | MBR20100CTPBF vs MBR20100CT-1 |
MBR2090CT-1-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Sensitron Semiconductors | MBR20100CTPBF vs MBR2090CT-1-G |